Wurth Elektronik 0.5 pF Multilayer Ceramic Capacitor, 6.3V, PCB

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

£30.20

(exc. VAT)

£36.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400£0.302£30.20
500 - 1400£0.295£29.50
1500 +£0.287£28.70

*price indicative

RS Stock No.:
181-3495
Distrelec Article No.:
304-30-985
Mfr. Part No.:
885012207003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

0.5pF

Product Type

Multilayer Ceramic Capacitor

Voltage

6.3V

Package/Case

0805

Mount Type

PCB

Dielectric

X7R

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

WCAP-CSGP

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
Multilayer Ceramic Chip Capacitor

Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed

Operating temperature: –55 °C to +125 °C

Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R

High performance ceramic

High capacitance stability

Minimal aging

Termination: Cu/Ni/Sn

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy