Wurth Elektronik MLCC
- RS Stock No.:
- 181-3482
- Mfr. Part No.:
- 885012108005
- Brand:
- Wurth Elektronik
Subtotal (1 pack of 10 units)*
£3.11
(exc. VAT)
£3.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.311 | £3.11 |
*price indicative
- RS Stock No.:
- 181-3482
- Mfr. Part No.:
- 885012108005
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package/Case | 1206 (3216M) | |
| Dielectric | X5R | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package/Case 1206 (3216M) | ||
Dielectric X5R | ||
- COO (Country of Origin):
- TW
Multilayer Ceramic Chip Capacitor
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn

