Wurth Elektronik 1 pF Multilayer Ceramic Capacitor, 25V, PCB
- RS Stock No.:
- 181-3442
- Mfr. Part No.:
- 885012108021
- Brand:
- Wurth Elektronik
Subtotal (1 reel of 2000 units)*
£634.00
(exc. VAT)
£760.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.317 | £634.00 |
*price indicative
- RS Stock No.:
- 181-3442
- Mfr. Part No.:
- 885012108021
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Capacitance | 1pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V | |
| Package/Case | 1206 | |
| Mount Type | PCB | |
| Dielectric | X5R | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Capacitance 1pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V | ||
Package/Case 1206 | ||
Mount Type PCB | ||
Dielectric X5R | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Multilayer Ceramic Chip Capacitor
Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
Operating temperature: –55 °C to +125 °C
Ceramic characteristics: Class I – NP0 , Class II – X7R , X5R
High performance ceramic
High capacitance stability
Minimal aging
Termination: Cu/Ni/Sn
Related links
- Wurth Elektronik 1 pF Multilayer Ceramic Capacitor PCB
- Wurth Elektronik 1 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 1 pF Multilayer Ceramic Capacitor PCB
- Wurth Elektronik 1 pF Multilayer Ceramic Capacitor PCB
- Wurth Elektronik 1 pF Multilayer Ceramic Capacitor PCB
- Wurth Elektronik 1 pF Multilayer Ceramic Capacitor PCB
- Wurth Elektronik 1 pF Multilayer Ceramic Capacitor Surface
- Wurth Elektronik 1 pF Multilayer Ceramic Capacitor ±10 %, Surface

