KEMET 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 180-6465
- Mfr. Part No.:
- C0402C221J5GACAUTO
- Brand:
- KEMET
Bulk discount available
Subtotal (1 reel of 1000 units)*
£18.00
(exc. VAT)
£22.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | £0.018 | £18.00 |
| 5000 + | £0.012 | £12.00 |
*price indicative
- RS Stock No.:
- 180-6465
- Mfr. Part No.:
- C0402C221J5GACAUTO
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 220pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Automotive Standard | AEC-Q200 | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Series | C0402C | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 220pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Automotive Standard AEC-Q200 | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series C0402C | ||
Terminal Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
KEMETs surface mount capacitors in C0G dielectric are suited for a variety of Applications requiring proven, reliable performance in harsh environments. Whether under-hood or in-cabin, These devices emphasize the vital and robust nature Of capacitors required for mission and safety critical Automotive circuits. C0G dielectric features a 125°C maximum operating Temperature. C0G exhibits no change in Capacitance with respect to time and voltage and boasts a Negligible change in capacitance with reference to ambient Temperature. Capacitance change is limited to ±30 ppm/ºC From −55°C to +125°C.
−55°C to +125°C operating temperature range
Lead (Pb)-Free
DC voltage ratings of 10V, 16V, 25V, 50V, 100V, 200V, And 250V
Capacitance offerings ranging from 0.5pF up to 0.47μF
Available capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5PF, ±1%, ±2%, ±5%, ±10%, and ±20%
Lead (Pb)-Free
DC voltage ratings of 10V, 16V, 25V, 50V, 100V, 200V, And 250V
Capacitance offerings ranging from 0.5pF up to 0.47μF
Available capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5PF, ±1%, ±2%, ±5%, ±10%, and ±20%
