KEMET 680 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 180-6440
- Mfr. Part No.:
- C0603C681J5GACAUTO
- Brand:
- KEMET
Subtotal (1 reel of 500 units)*
£10.50
(exc. VAT)
£12.50
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 19,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.021 | £10.50 |
*price indicative
- RS Stock No.:
- 180-6440
- Mfr. Part No.:
- C0603C681J5GACAUTO
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 680pF | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C0603C | |
| Length | 1.6mm | |
| Height | 800μm | |
| Standards/Approvals | EIA 481, EIA 556, IPC-7351, EIA 624, J-STD-020 | |
| Width | 800μm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 680pF | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C0603C | ||
Length 1.6mm | ||
Height 800μm | ||
Standards/Approvals EIA 481, EIA 556, IPC-7351, EIA 624, J-STD-020 | ||
Width 800μm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
KEMETs surface mount capacitors in C0G dielectric are suited for a variety of Applications requiring proven, reliable performance in harsh environments. Whether under-hood or in-cabin, These devices emphasize the vital and robust nature Of capacitors required for mission and safety critical Automotive circuits. C0G dielectric features a 125°C maximum operating Temperature. C0G exhibits no change in Capacitance with respect to time and voltage and boasts a Negligible change in capacitance with reference to ambient Temperature. Capacitance change is limited to ±30 ppm/ºC From −55°C to +125°C.
−55°C to +125°C operating temperature range
Lead (Pb)-Free
DC voltage ratings of 10V, 16V, 25V, 50V, 100V, 200V, And 250V
Capacitance offerings ranging from 0.5pF up to 0.47μF
Available capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5PF, ±1%, ±2%, ±5%, ±10%, and ±20%
Related links
- KEMET 680 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 680 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 680 pF Multilayer Ceramic Capacitor 5 %, Surface
- Yageo 680 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 680 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 680 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Samsung Electro-Mechanics 680 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 680 pF Multilayer Ceramic Capacitor 5 %, Surface
