KEMET 10 μF Multilayer Ceramic Capacitor, 10V dc, ±20 %, Surface
- RS Stock No.:
- 180-6428
- Mfr. Part No.:
- C0603C106M8PACTU
- Brand:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (500 units, on reels of 500)*
£64.00
(exc. VAT)
£77.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4,000 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 500 | £0.128 | £64.00 |
| 1000 - 2000 | £0.119 | £59.50 |
| 2500 + | £0.113 | £56.50 |
*price indicative
- RS Stock No.:
- 180-6428
- Mfr. Part No.:
- C0603C106M8PACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10μF | |
| Voltage | 10V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C0603C | |
| Width | 0.8mm | |
| Standards/Approvals | EIA 556, EIA 481, J-STD-020, IPC-7351, EIA 624 | |
| Height | 0.8mm | |
| Length | 1.6mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10μF | ||
Voltage 10V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C0603C | ||
Width 0.8mm | ||
Standards/Approvals EIA 556, EIA 481, J-STD-020, IPC-7351, EIA 624 | ||
Height 0.8mm | ||
Length 1.6mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 85°C | ||
KEMETs X5R dielectric features an 85°C maximum operating temperature and exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +85°C.
−55°C to +85°C operating temperature range
Lead (Pb)-free
Temperature stable dielectric
DC voltage ratings of 4V, 6.3V, 10V, 16V, 25V, 35V, and 50V
Capacitance offerings ranging from 0.01μF to 100μF
Available capacitance tolerances of ±10% and ±20%
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solderability
Related links
- KEMET 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KEMET 100 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KEMET 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KEMET 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KEMET 47 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KEMET 1 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KEMET 2.2 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
