KEMET 10 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- RS Stock No.:
- 180-6427
- Mfr. Part No.:
- C0805C106K4PAC7210
- Brand:
- KEMET
Subtotal (1000 units, on reels of 1000)*
£27.00
(exc. VAT)
£32.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.027 | £27.00 |
*price indicative
- RS Stock No.:
- 180-6427
- Mfr. Part No.:
- C0805C106K4PAC7210
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10μF | |
| Voltage | 16V dc | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X5R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C0805C | |
| Standards/Approvals | EIA 556, EIA 481, EIA 624, IPC-7351, J-STD-020 | |
| Width | 1.25mm | |
| Height | 1.25mm | |
| Length | 2mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10μF | ||
Voltage 16V dc | ||
Construction Stacked | ||
Package/Case 0805 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X5R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C0805C | ||
Standards/Approvals EIA 556, EIA 481, EIA 624, IPC-7351, J-STD-020 | ||
Width 1.25mm | ||
Height 1.25mm | ||
Length 2mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- MY
KEMETs X5R dielectric features an 85°C maximum operating temperature and exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +85°C.
−55°C to +85°C operating temperature range
Lead (Pb)-free
Temperature stable dielectric
DC voltage ratings of 4V, 6.3V, 10V, 16V, 25V, 35V, and 50V
Capacitance offerings ranging from 0.01μF to 100μF
Available capacitance tolerances of ±10% and ±20%
Non-polar device, minimizing installation concerns
100% Pure matte tin-plated termination finish allowing for excellent solderability
Related links
- KEMET 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 68 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 22 μF Multilayer Ceramic Capacitor ±10 %, Surface
