TDK 220nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±10% , SMD

Bulk discount available

Subtotal (1 pack of 10 units)*

£6.41

(exc. VAT)

£7.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90£0.641£6.41
100 - 240£0.596£5.96
250 - 490£0.544£5.44
500 - 990£0.506£5.06
1000 +£0.462£4.62

*price indicative

RS Stock No.:
179-5892
Mfr. Part No.:
C4532X7T2J224K200KE
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

220nF

Voltage

630V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7T

Tolerance

±10%

Dimensions

4.5 x 3.2 x 2mm

Length

4.5mm

Depth

3.2mm

Height

2mm

Series

C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Suppression Class

Class 2

COO (Country of Origin):
JP
Voltage rating 100v to 630v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs
Snubber in power supply
Electric flash circuits in digital still camera
Power factor improvement
Input-output filter in power supply
Driver circuit in plasma display
Noise bypass

Related links