TDK 220 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- RS Stock No.:
- 179-5606
- Mfr. Part No.:
- CGA3E3X8R1E224K080AD
- Brand:
- TDK
Subtotal (1 reel of 500 units)*
£23.00
(exc. VAT)
£27.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.046 | £23.00 |
*price indicative
- RS Stock No.:
- 179-5606
- Mfr. Part No.:
- CGA3E3X8R1E224K080AD
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 220nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 25V dc | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X8R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | CGA | |
| Height | 0.8mm | |
| Width | 0.8mm | |
| Standards/Approvals | No | |
| Length | 1.6mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 220nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 25V dc | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X8R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series CGA | ||
Height 0.8mm | ||
Width 0.8mm | ||
Standards/Approvals No | ||
Length 1.6mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 150°C | ||
Features
AgPdCu termination for conductive glue mounting
Reduce risk of silver migration
Improved mechanical and thermal strength when use with conductive glue.
Design
Applications
Transmission control
Engine sensor module
Automotive power train ABS
Application requiring conductive glue mounting Method
Related links
- TDK 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- TDK 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- TDK 220 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
