TDK 4.7nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
179-5248
Mfr. Part No.:
CGA2B2X8R1H472K050BD
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

4.7nF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X8R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Automotive Standard

AEC-Q200

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

CGA

Minimum Operating Temperature

-55°C

Suppression Class

Class 2

Maximum Operating Temperature

+150°C

Features
AgPdCu termination for conductive glue mounting
Reduce risk of silver migration
Improved mechanical and thermal strength when use with conductive glue.
Design
Applications
Transmission control
Engine sensor module
Automotive power train ABS
Application requiring conductive glue mounting Method