TDK 100pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- RS Stock No.:
- 179-5237
- Mfr. Part No.:
- CGA2B2NP02A101J050BA
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-5237
- Mfr. Part No.:
- CGA2B2NP02A101J050BA
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 100pF | |
| Voltage | 100V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | NP0 | |
| Tolerance | ±5% | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Series | CGA | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -55°C | |
| Suppression Class | Class 1 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 100pF | ||
Voltage 100V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 | ||
Tolerance ±5% | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Automotive Standard AEC-Q200 | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series CGA | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -55°C | ||
Suppression Class Class 1 | ||
Features
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
