TDK 22nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 179-4877
- Mfr. Part No.:
- CGA3E2X8R1H223K080AD
- Brand:
- TDK
Bulk discount available
Subtotal (1 reel of 4000 units)*
£136.00
(exc. VAT)
£164.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 8000 | £0.034 | £136.00 |
| 12000 + | £0.033 | £132.00 |
*price indicative
- RS Stock No.:
- 179-4877
- Mfr. Part No.:
- CGA3E2X8R1H223K080AD
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 22nF | |
| Voltage | 50V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X8R | |
| Tolerance | ±10% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | CGA | |
| Suppression Class | Class 2 | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 22nF | ||
Voltage 50V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X8R | ||
Tolerance ±10% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Automotive Standard AEC-Q200 | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series CGA | ||
Suppression Class Class 2 | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -55°C | ||
Features
AgPdCu termination for conductive glue mounting
Reduce risk of silver migration
Improved mechanical and thermal strength when use with conductive glue.
Design
Applications
Transmission control
Engine sensor module
Automotive power train ABS
Application requiring conductive glue mounting Method
AgPdCu termination for conductive glue mounting
Reduce risk of silver migration
Improved mechanical and thermal strength when use with conductive glue.
Design
Applications
Transmission control
Engine sensor module
Automotive power train ABS
Application requiring conductive glue mounting Method
