TDK 4.7nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 179-4845
- Mfr. Part No.:
- CGA3E2NP01H472J080AA
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-4845
- Mfr. Part No.:
- CGA3E2NP01H472J080AA
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 4.7nF | |
| Voltage | 50V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | NP0 | |
| Tolerance | ±5% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Automotive Standard | AEC-Q200 | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | CGA | |
| Suppression Class | Class 1 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 4.7nF | ||
Voltage 50V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 | ||
Tolerance ±5% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Automotive Standard AEC-Q200 | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series CGA | ||
Suppression Class Class 1 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Features
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
