KYOCERA AVX 22μF MLCC, 6.3V dc V, SMD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
178-0948
Mfr. Part No.:
12066D226KAT2A
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

22µF

Voltage

6.3V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dimensions

3.2 x 1.6 x 2.29mm

Length

3.2mm

Depth

1.6mm

Height

2.29mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN

AVX 1206 X5R Dielectric Capacitors


AVX X5R series offer high capacitance values up to 100 μF and are suited for decoupling and filtering applications. Available in high capacitance values (up to 100uF) Operating Temperature: -55°C to +85°C. Capacitance Range: 100pF to 100μF.

Applications


Mobile devices
Medical Devices
Applications with size constraints


1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications