TDK 10μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
177-9435
Mfr. Part No.:
CGA6M3X7R1C106K200AB
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

10µF

Voltage

16V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 2.5 x 2mm

Length

3.2mm

Depth

2.5mm

Height

2mm

Series

CGA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Suppression Class

Class II

Terminal Type

Solder