TDK 150nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD

Subtotal (1 reel of 2000 units)*

£154.00

(exc. VAT)

£184.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2000 +£0.077£154.00

*price indicative

RS Stock No.:
177-5601
Mfr. Part No.:
C3225X7R2E154K200AA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

150nF

Voltage

250V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 2.5 x 2mm

Length

3.2mm

Depth

2.5mm

Height

2mm

Series

C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C