KEMET 0.3pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD
- RS Stock No.:
- 177-5113
- Mfr. Part No.:
- CBR04C308B5GAC
- Brand:
- KEMET
Bulk discount available
Subtotal (1 reel of 10000 units)*
£190.00
(exc. VAT)
£230.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | £0.019 | £190.00 |
| 20000 + | £0.016 | £160.00 |
*price indicative
- RS Stock No.:
- 177-5113
- Mfr. Part No.:
- CBR04C308B5GAC
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 0.3pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±0.1pF | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Series | HiQ-CBR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 0.3pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±0.1pF | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series HiQ-CBR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
