KEMET 220nF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±5% , SMD
- RS Stock No.:
- 176-5283
- Mfr. Part No.:
- CKC33C224JCGACTU
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-5283
- Mfr. Part No.:
- CKC33C224JCGACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 220nF | |
| Voltage | 500V dc | |
| Package/Case | 3640 (9210M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 9.3 x 10.2 x 2.5mm | |
| Automotive Standard | AEC-Q200 | |
| Length | 9.3mm | |
| Depth | 10.2mm | |
| Height | 2.5mm | |
| Series | KC-LINK ™ | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 220nF | ||
Voltage 500V dc | ||
Package/Case 3640 (9210M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 9.3 x 10.2 x 2.5mm | ||
Automotive Standard AEC-Q200 | ||
Length 9.3mm | ||
Depth 10.2mm | ||
Height 2.5mm | ||
Series KC-LINK ™ | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Solder | ||
KEMET's KC-LINK surface mount capacitors are designed to meet the growing demand for fast switching wide bandgap (WBG) semiconductors that operate at higher voltages, temperatures, and frequencies. By utilizing KEMET's robust and proprietary C0G/NPO base metal electrode (BME) dielectric system, these capacitors are well suited for power converters, inverters, snubbers, and resonators, where high efficiency is a primary concern. With extremely low effective series resistance (ESR) and very low thermal resistance, KC-LINK capacitors can operate at very high ripple currents with no change in capacitance versus DC voltage, and negligible change in capacitance versus temperature.
Very high ripple current capability
Extremely low equivalent series resistance (ESR)
Extremely low equivalent series inductance (ESL)
Operating temperature range of −55°C to +150°C
High frequency operation (> 10 MHz)
No capacitance shift with voltage
No piezoelectric noise
High thermal stability
Extremely low equivalent series resistance (ESR)
Extremely low equivalent series inductance (ESL)
Operating temperature range of −55°C to +150°C
High frequency operation (> 10 MHz)
No capacitance shift with voltage
No piezoelectric noise
High thermal stability
