Walsin Technology Corporation 470nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 176-3255
- Mfr. Part No.:
- 1206B474K250CT
- Brand:
- Walsin Technology Corporation
Bulk discount available
Subtotal (1 bag of 200 units)*
£14.00
(exc. VAT)
£16.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 200 | £0.07 | £14.00 |
| 400 - 600 | £0.045 | £9.00 |
| 800 + | £0.035 | £7.00 |
*price indicative
- RS Stock No.:
- 176-3255
- Mfr. Part No.:
- 1206B474K250CT
- Brand:
- Walsin Technology Corporation
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Walsin Technology Corporation | |
| Capacitance | 470nF | |
| Voltage | 25V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.15mm | |
| Maximum Operating Temperature | +125°C | |
| Suppression Class | Class II | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Walsin Technology Corporation | ||
Capacitance 470nF | ||
Voltage 25V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.15mm | ||
Maximum Operating Temperature +125°C | ||
Suppression Class Class II | ||
Minimum Operating Temperature -55°C | ||
The Walsin Technology Corporation MLCC consists of conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTCs MLCC is made by X7R dielectric material and which provides product with high electrical precision, stability, reliability.
Store products at 5 to 40°C ambient temperature
Capacitor with lead-free termination
Relative humidity 20% to 70%
Capacitor with lead-free termination
Relative humidity 20% to 70%