Walsin Technology Corporation 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 176-3228
- Mfr. Part No.:
- 1812B104K101CT
- Brand:
- Walsin Technology Corporation
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-3228
- Mfr. Part No.:
- 1812B104K101CT
- Brand:
- Walsin Technology Corporation
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Walsin Technology Corporation | |
| Capacitance | 100nF | |
| Voltage | 100V dc | |
| Package/Case | 1812 (4532M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Height | 1.25mm | |
| Minimum Operating Temperature | -55°C | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Walsin Technology Corporation | ||
Capacitance 100nF | ||
Voltage 100V dc | ||
Package/Case 1812 (4532M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 1.25mm | ||
Minimum Operating Temperature -55°C | ||
Suppression Class Class II | ||
Maximum Operating Temperature +125°C | ||
The Walsin Technology Corporation MLCC consists of conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTCs MLCC is made by X7R dielectric material and which provides product with high electrical precision, stability, reliability.
Store products at 5 to 40°C ambient temperature
Capacitor with lead-free termination
Relative humidity 20% to 70%
Capacitor with lead-free termination
Relative humidity 20% to 70%