Walsin Technology Corporation 4.7nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 176-3210
- Mfr. Part No.:
- 0201X472K250CT
- Brand:
- Walsin Technology Corporation
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-3210
- Mfr. Part No.:
- 0201X472K250CT
- Brand:
- Walsin Technology Corporation
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Walsin Technology Corporation | |
| Capacitance | 4.7nF | |
| Voltage | 25V dc | |
| Package/Case | 0201 (0603M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±10% | |
| Length | 0.6mm | |
| Depth | 0.3mm | |
| Height | 0.3mm | |
| Minimum Operating Temperature | -55°C | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Walsin Technology Corporation | ||
Capacitance 4.7nF | ||
Voltage 25V dc | ||
Package/Case 0201 (0603M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±10% | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Height 0.3mm | ||
Minimum Operating Temperature -55°C | ||
Suppression Class Class II | ||
Maximum Operating Temperature +85°C | ||