- RS Stock No.:
- 176-3095
- Mfr. Part No.:
- 0201N220J500CT
- Brand:
- Walsin Technology Corporation
12000 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Price Each (In a Bag of 200)
£0.008
(exc. VAT)
£0.01
(inc. VAT)
Units | Per unit | Per Bag* |
200 - 800 | £0.008 | £1.60 |
1000 - 1800 | £0.007 | £1.40 |
2000 - 3800 | £0.007 | £1.40 |
4000 - 7800 | £0.007 | £1.40 |
8000 + | £0.006 | £1.20 |
*price indicative |
- RS Stock No.:
- 176-3095
- Mfr. Part No.:
- 0201N220J500CT
- Brand:
- Walsin Technology Corporation
Related links
- Draw Wires & Fish Tapes
- Crimp Tool Positioners, Turrets & Locators
- IDC Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package