Walsin Technology Corporation 1.5nF MLCC, 25V dc V, ±10% , SMD

Subtotal (1 reel of 15000 units)*

£90.00

(exc. VAT)

£105.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
15000 +£0.006£90.00

*price indicative

RS Stock No.:
176-0308
Mfr. Part No.:
0201B152K250CT
Brand:
Walsin Technology Corporation
Find similar products by selecting one or more attributes.
Select all

Brand

Walsin Technology Corporation

Capacitance

1.5nF

Voltage

25V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

0.6 x 0.3 x 0.3mm

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Minimum Operating Temperature

-55°C

Suppression Class

Class II

Maximum Operating Temperature

+125°C