KYOCERA AVX 1μF MLCC, 25V dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-7448
Mfr. Part No.:
12103C105KAT2A
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

1µF

Voltage

25V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.3 x 2.5 x 1.52mm

Automotive Standard

AEC-Q200

Length

3.3mm

Depth

2.5mm

Height

1.52mm

Minimum Operating Temperature

-55°C

Terminal Type

SMT

Maximum Operating Temperature

+125°C

Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well. Capacitors are continuously tested in QA (Quality Assurance) laboratories. Results of these tests enable to maintain superior quality.

Voltage: 16V to 500V
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R