KYOCERA AVX 2.2nF MLCC, 100V dc V, ±5% , SMD

Stock information currently inaccessible
RS Stock No.:
174-7426
Mfr. Part No.:
12101A222JAT2A
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

2.2nF

Voltage

100V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

3.2 x 2.5 x 1.52mm

Length

3.2mm

Automotive Standard

AEC-Q200

Depth

2.5mm

Height

1.52mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

SMT

Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well. Capacitors are continuously tested in QA (Quality Assurance) laboratories. Results of these tests enable to maintain superior quality.

Voltage: 16V to 500V
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy