Murata 680pF Multilayer Ceramic Capacitor MLCC, ±10% , Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-6214
Mfr. Part No.:
DE1B3RB681KA4BR01F
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

680pF

Mounting Type

Through Hole

Dielectric

B

Tolerance

±10%

Dimensions

9 x 6mm

Height

6mm

Series

DE1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Terminal Type

Radial

Suppression Class

X1, Y1

Lead Type Disc Ceramic Capacitors for General Purpose