Murata 4.7nF Multilayer Ceramic Capacitor MLCC, ±20% , Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-6183
Mfr. Part No.:
DE1E3RB472MA4BR01F
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

4.7nF

Mounting Type

Through Hole

Dielectric

E

Tolerance

±20%

Dimensions

14 x 6mm

Height

6mm

Series

DE1

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial

Suppression Class

X1, Y1

A variety of capacitors covering a wide range of voltages. Murata also offers technical support that includes design kits and a comprehensive set of software tools to simulate virtually any circuit condition, satisfying the demands of many applications.

Ceramic Capacitors (SMD, lead type, mold type)
Polymer Aluminum Electrolytic Capacitors
Supercapacitors (EDLC)