Murata 330pF Multilayer Ceramic Capacitor MLCC, ±10% , Through Hole
- RS Stock No.:
- 174-6164
- Mfr. Part No.:
- DE1B3RB331KN4AR01F
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-6164
- Mfr. Part No.:
- DE1B3RB331KN4AR01F
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 330pF | |
| Mounting Type | Through Hole | |
| Dielectric | B | |
| Tolerance | ±10% | |
| Dimensions | 7 x 6mm | |
| Height | 6mm | |
| Series | DE1 | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -40°C | |
| Suppression Class | X1, Y1 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 330pF | ||
Mounting Type Through Hole | ||
Dielectric B | ||
Tolerance ±10% | ||
Dimensions 7 x 6mm | ||
Height 6mm | ||
Series DE1 | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Radial | ||
Minimum Operating Temperature -40°C | ||
Suppression Class X1, Y1 | ||
Lead Type Disc Ceramic Capacitors for General Purpose
