Murata 100pF Multilayer Ceramic Capacitor MLCC, ±10% , Through Hole
- RS Stock No.:
- 174-6153
- Mfr. Part No.:
- DE1B3RB101KA4BR01F
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-6153
- Mfr. Part No.:
- DE1B3RB101KA4BR01F
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 100pF | |
| Mounting Type | Through Hole | |
| Dielectric | B | |
| Tolerance | ±10% | |
| Dimensions | 6 x 5mm | |
| Height | 5mm | |
| Series | DE1 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Suppression Class | X1, Y1 | |
| Terminal Type | Radial | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 100pF | ||
Mounting Type Through Hole | ||
Dielectric B | ||
Tolerance ±10% | ||
Dimensions 6 x 5mm | ||
Height 5mm | ||
Series DE1 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Suppression Class X1, Y1 | ||
Terminal Type Radial | ||
A variety of capacitors covering a wide range of voltages. Murata also offers technical support that includes design kits and a comprehensive set of software tools to simulate virtually any circuit condition, satisfying the demands of many applications.
Ceramic Capacitors (SMD, lead type, mold type)
Polymer Aluminum Electrolytic Capacitors
Supercapacitors (EDLC)
Polymer Aluminum Electrolytic Capacitors
Supercapacitors (EDLC)
