Murata 68pF Multilayer Ceramic Capacitor MLCC, ±10% , Through Hole
- RS Stock No.:
- 174-6151
- Mfr. Part No.:
- DE11XRB680KJ4BR01F
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 174-6151
- Mfr. Part No.:
- DE11XRB680KJ4BR01F
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 68pF | |
| Mounting Type | Through Hole | |
| Dielectric | SL | |
| Tolerance | ±10% | |
| Dimensions | 9 x 5mm | |
| Height | 5mm | |
| Series | DE1 | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Radial | |
| Suppression Class | X1, Y1 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 68pF | ||
Mounting Type Through Hole | ||
Dielectric SL | ||
Tolerance ±10% | ||
Dimensions 9 x 5mm | ||
Height 5mm | ||
Series DE1 | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Radial | ||
Suppression Class X1, Y1 | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TH
Lead Type Disc Ceramic Capacitors for General Purpose
