KEMET 1nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
174-4260
Mfr. Part No.:
C1206C102KAGECAUTO
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1nF

Voltage

250V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±10%

Dimensions

3.2 x 1.6 x 0.78mm

Automotive Standard

AEC-Q200

Length

3.2mm

Depth

1.6mm

Height

0.78mm

Series

ESD Rated

Maximum Operating Temperature

+125°C

Terminal Type

Solder

Minimum Operating Temperature

-55°C