KEMET 2.2μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , Through Hole
- RS Stock No.:
- 173-5610
- Mfr. Part No.:
- C430C225K3N5TA9170
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-5610
- Mfr. Part No.:
- C430C225K3N5TA9170
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 2.2µF | |
| Voltage | 25V dc | |
| Package/Case | 9170 | |
| Mounting Type | Through Hole | |
| Dielectric | X8L | |
| Tolerance | ±10% | |
| Dimensions | 3.81 x 6.1mm | |
| Length | 6.1mm | |
| Automotive Standard | AEC-Q200 | |
| Series | Aximax 400 | |
| Terminal Type | Axial | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 2.2µF | ||
Voltage 25V dc | ||
Package/Case 9170 | ||
Mounting Type Through Hole | ||
Dielectric X8L | ||
Tolerance ±10% | ||
Dimensions 3.81 x 6.1mm | ||
Length 6.1mm | ||
Automotive Standard AEC-Q200 | ||
Series Aximax 400 | ||
Terminal Type Axial | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -55°C | ||
