KEMET 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole
- RS Stock No.:
- 173-5141
- Mfr. Part No.:
- C062H105K5R5GA
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-5141
- Mfr. Part No.:
- C062H105K5R5GA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1µF | |
| Voltage | 50V dc | |
| Package/Case | 062 | |
| Mounting Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 7.37 x 2.29 x 7.37mm | |
| Length | 7.37mm | |
| Depth | 2.29mm | |
| Height | 7.37mm | |
| Series | C062H | |
| Maximum Operating Temperature | +200°C | |
| Minimum Operating Temperature | -55°C | |
| Lead Spacing | 5.08 mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1µF | ||
Voltage 50V dc | ||
Package/Case 062 | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 7.37 x 2.29 x 7.37mm | ||
Length 7.37mm | ||
Depth 2.29mm | ||
Height 7.37mm | ||
Series C062H | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -55°C | ||
Lead Spacing 5.08 mm | ||
Non Compliant
