Vishay 2.2nF Multilayer Ceramic Capacitor MLCC, 250V ac V, ±10% , SMD
- RS Stock No.:
- 173-3725
- Mfr. Part No.:
- VJ2220Y222KXUSTX1
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-3725
- Mfr. Part No.:
- VJ2220Y222KXUSTX1
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 2.2nF | |
| Voltage | 250V ac | |
| Package/Case | 2220 (5650M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 5.59 x 5.08 x 2.18mm | |
| Length | 5.59mm | |
| Depth | 5.08mm | |
| Height | 2.18mm | |
| Series | VJ | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 2.2nF | ||
Voltage 250V ac | ||
Package/Case 2220 (5650M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 5.59 x 5.08 x 2.18mm | ||
Length 5.59mm | ||
Depth 5.08mm | ||
Height 2.18mm | ||
Series VJ | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
The Vishay ceramic capacitors are composed of a commonly used dielectric material that can improve capacitor power dissipation. The Vishay ceramic capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with a number of devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.
High frequency
Ultra-stable, high Q dielectric material
Non-magnetic copper termination C
Lead (Pb)-free terminations code X
Tin / lead termination code L
Surface mount, wet build process
Reliable Noble Metal Electrode (NME) system
Made with a combination of design, materials, and tight process control to achieve very high field reliability
