Vishay 2.2nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

Bulk discount available

Subtotal (1 reel of 1000 units)*

£128.00

(exc. VAT)

£154.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
1000 - 1000£0.128£128.00
2000 - 3000£0.125£125.00
4000 - 7000£0.121£121.00
8000 - 11000£0.118£118.00
12000 +£0.115£115.00

*price indicative

RS Stock No.:
173-3651
Mfr. Part No.:
VJ0402Y222KCAAJ
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

2.2nF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.6mm

Length

1mm

Depth

0.5mm

Height

0.6mm

Series

VJ

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount