Vishay 220nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-3626
Mfr. Part No.:
VJ0805Y224KNXAT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

220nF

Voltage

25V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.45mm

Length

2mm

Depth

1.25mm

Height

1.45mm

Series

VJ

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+105°C