Vishay 390pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-3616
Mfr. Part No.:
VJ0805D391KXCAJ
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

390pF

Voltage

200V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±10%

Dimensions

2 x 1.25 x 1.45mm

Length

2mm

Depth

1.25mm

Height

1.45mm

Series

VJ HIFREQ

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C