Vishay 0.2pF Multilayer Ceramic Capacitor MLCC, 1.5kV dc V, ±0.05pF , SMD
- RS Stock No.:
- 173-0617
- Mfr. Part No.:
- VJ1111D0R2VXRAJ
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-0617
- Mfr. Part No.:
- VJ1111D0R2VXRAJ
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 0.2pF | |
| Voltage | 1.5kV dc | |
| Package/Case | 1111 (2828M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G, NP0 | |
| Tolerance | ±0.05pF | |
| Dimensions | 2.98 x 2.79 x 2.59mm | |
| Length | 2.98mm | |
| Depth | 2.79mm | |
| Height | 2.59mm | |
| Series | VJ Quad HIFREQ | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 0.2pF | ||
Voltage 1.5kV dc | ||
Package/Case 1111 (2828M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G, NP0 | ||
Tolerance ±0.05pF | ||
Dimensions 2.98 x 2.79 x 2.59mm | ||
Length 2.98mm | ||
Depth 2.79mm | ||
Height 2.59mm | ||
Series VJ Quad HIFREQ | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
