Vishay 47pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD

Subtotal (1 reel of 4000 units)*

£52.00

(exc. VAT)

£64.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
4000 +£0.013£52.00

*price indicative

RS Stock No.:
173-0312
Mfr. Part No.:
VJ0603A470JXBAT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

47pF

Voltage

100V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.94mm

Length

1.6mm

Depth

0.8mm

Height

0.94mm

Series

VJ

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C