KEMET 10nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Through Hole
- RS Stock No.:
- 172-6859
- Mfr. Part No.:
- C052H103K1G5GA
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-6859
- Mfr. Part No.:
- C052H103K1G5GA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 10nF | |
| Voltage | 100V dc | |
| Mounting Type | Through Hole | |
| Dielectric | C0G | |
| Tolerance | ±10% | |
| Dimensions | 4.83 x 2.29 x 4.83mm | |
| Length | 4.83mm | |
| Depth | 2.29mm | |
| Height | 4.83mm | |
| Series | C052H | |
| Minimum Operating Temperature | -55°C | |
| Lead Spacing | 5.08 mm | |
| Maximum Operating Temperature | +200°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 10nF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Dielectric C0G | ||
Tolerance ±10% | ||
Dimensions 4.83 x 2.29 x 4.83mm | ||
Length 4.83mm | ||
Depth 2.29mm | ||
Height 4.83mm | ||
Series C052H | ||
Minimum Operating Temperature -55°C | ||
Lead Spacing 5.08 mm | ||
Maximum Operating Temperature +200°C | ||
