Murata 47μF MLCC, 6.3V dc V, ±20% , SMD
- RS Stock No.:
- 172-6834
- Mfr. Part No.:
- GRM188R60J476ME15D
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 25 units)*
£10.10
(exc. VAT)
£12.125
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | £0.404 | £10.10 |
| 100 - 475 | £0.301 | £7.53 |
| 500 - 975 | £0.222 | £5.55 |
| 1000 - 1975 | £0.19 | £4.75 |
| 2000 + | £0.171 | £4.28 |
*price indicative
- RS Stock No.:
- 172-6834
- Mfr. Part No.:
- GRM188R60J476ME15D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 47µF | |
| Voltage | 6.3V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | Ceramic | |
| Tolerance | ±20% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | GRM | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Suppression Class | X5R | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 47µF | ||
Voltage 6.3V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric Ceramic | ||
Tolerance ±20% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series GRM | ||
Terminal Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Suppression Class X5R | ||
Murata offers many types of capacitors as Ceramic, Polymer Aluminum Electrolytic, Trimmer , Supercapacitor (EDLC), Single Layer Microchip, Variable
