KEMET 3.3μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-6758
Mfr. Part No.:
C2220C335K1R1C7186
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

3.3µF

Voltage

100V dc

Package/Case

2220 (5750M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

6 x 5 x 3.5mm

Length

6mm

Depth

5mm

Height

3.5mm

Series

KPS

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C