KEMET 4.7 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Through Hole Radial
- RS Stock No.:
- 172-6534
- Mfr. Part No.:
- C315C472K1R5TA
- Brand:
- KEMET
Bulk discount available
Subtotal (1 bag of 500 units)*
£34.00
(exc. VAT)
£41.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 500 | £0.068 | £34.00 |
| 1000 - 1000 | £0.058 | £29.00 |
| 1500 + | £0.051 | £25.50 |
*price indicative
- RS Stock No.:
- 172-6534
- Mfr. Part No.:
- C315C472K1R5TA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 4.7nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 100V dc | |
| Packaging | Tape & Reel | |
| Mount Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Series | Goldmax 300 | |
| Height | 5.33mm | |
| Length | 3.81mm | |
| Standards/Approvals | RoHS, REACH, UL | |
| Width | 3.3mm | |
| Lead Spacing | 2.54mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 0.51mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 4.7nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 100V dc | ||
Packaging Tape & Reel | ||
Mount Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Radial | ||
Minimum Operating Temperature -55°C | ||
Series Goldmax 300 | ||
Height 5.33mm | ||
Length 3.81mm | ||
Standards/Approvals RoHS, REACH, UL | ||
Width 3.3mm | ||
Lead Spacing 2.54mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 0.51mm | ||
KEMET Multilayer Ceramic Capacitors (MLCCs) are a preferred capacitance solution, offering tremendous performance, reliability and cost advantages for circuit designers.
KEMETs Goldmax conformally coated radial leaded ceramic capacitors in C0G dielectric feature a 125°C maximum operating temperature. These devices meets the flame test requirements outlined in UL Standard 94V–0.
200 MHz/330 DMIPS, MIPS32 microAptiv core
Dual Panel Flash for live update support
12-bit, 18 MSPS, 45-channel ADC module
Memory Management Unit for optimum embedded OS execution
microMIPS mode for up to 35% code compression
CAN, UART, I2C, PMP, EBI, SQI & Analog Comparators
SPI/I2S interfaces for audio processing and playback
Hi-Speed USB Device/Host/OTG
10/100 Mbps Ethernet MAC with MII and RMII interface
Advanced Memory Protection
2MB Flash memory (plus an additional 160 KB of Boot Flash)
640KB SRAM memory
Related links
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 4.7 nF Multilayer Ceramic Capacitor 5 %, Surface Mount
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 4.7 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
