Murata 47μF MLCC, 16V dc V, ±20% , SMD
- RS Stock No.:
- 172-6509
- Mfr. Part No.:
- GRM32EC81C476ME15L
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-6509
- Mfr. Part No.:
- GRM32EC81C476ME15L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 47µF | |
| Voltage | 16V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X6S | |
| Tolerance | ±20% | |
| Dimensions | 3.2 x 2.5 x 2.5mm | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2.5mm | |
| Series | GRM | |
| Terminal Type | Solder | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -55°C | |
| Suppression Class | X6S | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 47µF | ||
Voltage 16V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric X6S | ||
Tolerance ±20% | ||
Dimensions 3.2 x 2.5 x 2.5mm | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2.5mm | ||
Series GRM | ||
Terminal Type Solder | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
Suppression Class X6S | ||
Murata offers many types of capacitors as Ceramic, Polymer Aluminum Electrolytic, Trimmer , Supercapacitor (EDLC), Single Layer Microchip, Variable
