Murata Capacitor, 6.3V dc, ±20 %, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
172-6504
Mfr. Part No.:
GRM31CR60J107KE39L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Capacitor

Voltage

6.3V dc

Package/Case

1206

Mount Type

Surface

Tolerance

±20 %

Minimum Operating Temperature

55°C

Series

SR

Standards/Approvals

RoHS

Height

1.6mm

Length

3.2mm

Suppression Class

X5R

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Murata 1206 (3216M) MLCC Capacitor


The Murata 1206 (3216M) surface mount MLCC has a capacitance of 100μF. It has a solder type terminal. It is a high dielectric constant type capacitor, in a smaller size with a higher capacitance value. The GRM ceramic capacitor is available in C0G temperature coefficients and offers no polarity. This capacitor has a higher resistance of solder-leaching due to the Ni-barrier termination (applicable for reflow-soldering and flow-soldering). It offers high capacitance and high operating voltage levels. The GRM ceramic capacitor is Ideal for use on diode-snubber circuits for switching power supplies and as a primary-secondary coupling for DC-DC converters.

Features and Benefits


• Operating temperature ranges between -55°C and 85°C

• Tolerance ±10%

• Voltage rating is 6.3VDC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy