Taiyo Yuden 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 172-1571
- Mfr. Part No.:
- UMK316B7105KLHT
- Brand:
- Taiyo Yuden
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-1571
- Mfr. Part No.:
- UMK316B7105KLHT
- Brand:
- Taiyo Yuden
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 1µF | |
| Voltage | 50V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 3.2 x 1.6 x 1.6mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.6mm | |
| Series | M | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 1µF | ||
Voltage 50V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 1.6 x 1.6mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Series M | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Soft Termination Type:
Conductive resin suppresses the cracking of the capacitor due to the stress deflection of the substrate.
Conductive resin suppresses the crack of solder joints due to temperature cycling and thermal shock.
Monolithic structure provides higher reliability.
A wide range of capacitance values available in standard case sizes
Conductive resin suppresses the cracking of the capacitor due to the stress deflection of the substrate.
Conductive resin suppresses the crack of solder joints due to temperature cycling and thermal shock.
Monolithic structure provides higher reliability.
A wide range of capacitance values available in standard case sizes
Item Summary
1uF±10%, 50V,
X7R, 1206/3216
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping Embossed 2000pcs
1uF±10%, 50V,
X7R, 1206/3216
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping Embossed 2000pcs
