Taiyo Yuden 1μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
172-1379
Mfr. Part No.:
EMK107BJ105KA-T
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

1µF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

M

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Monolithic structure provides higher reliability.

A wide range of capacitance values available in standard case sizes.

The use of nickel as electrode material and plating processing improve the solderability

and heat resistance characteristics. It also prevents migration and raises the level of reliability

Low equivalent series resistance(ESR) provides superior noise absorption characteristics

Item Summary

1uF±10%, 16V,

X5R/B, 0603/1608

Lifecycle Stage

Mass Production

Standard packaging quantity (minimum)

Taping paper 4000pcs