Taiyo Yuden 470nF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±10% , SMD

Bulk discount available

Subtotal (1 reel of 10000 units)*

£110.00

(exc. VAT)

£130.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
10000 - 10000£0.011£110.00
20000 +£0.009£90.00

*price indicative

RS Stock No.:
172-1365
Mfr. Part No.:
JMK105B7474KV-F
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Capacitance

470nF

Voltage

6.3V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

M

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Monolithic structure provides higher reliability.
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics

Item Summary
1uF±10%, 10V,
X5R, 0402/1005
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping paper 10000pcs