Syfer Technology 150pF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-6651
Mfr. Part No.:
2220YA250151JXTB16
Brand:
Syfer Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Syfer Technology

Capacitance

150pF

Voltage

250V dc

Package/Case

2220 (5650M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±5%

Dimensions

5.7 x 5 x 4.2mm

Length

5.7mm

Depth

5mm

Height

4.2mm

Series

Y2/X1 Safety Certified

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount