Syfer Technology 1nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD

Subtotal (1 reel of 2500 units)*

£255.00

(exc. VAT)

£305.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2500 +£0.102£255.00

*price indicative

RS Stock No.:
170-6488
Mfr. Part No.:
1206Y1000102JCT
Brand:
Syfer Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Syfer Technology

Capacitance

1nF

Voltage

100V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

C0G, NP0

Tolerance

±5%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

Flexicap

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C